V14X330E

Littelfuse
576-V14X330E
V14X330E

Gam.:

Aprašymas:
Varistoriai RADIAL VARISTOR 14MM ROHS/LEAD FREE
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 3000   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,294 € 882,00 €
0,261 € 1 305,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Varistoriai
RoHS:  
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
17 mm
10 kA
273 J
500 pF
- 40 C
+ 125 C
Bulk
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Atstumas tarp Laidų: 7.5 mm
Ilgis: 20 mm
Gamyklinės pakuotės kiekis: 500
Subkategorija: Varistors
Tipas: Radial Leaded Varistors
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
8533400000
USHTS:
8533404000
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Xtreme Varistor Radial Leaded Varistors

Littelfuse Xtreme Varistor series is designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. The Xtreme Varistor series radial leaded varistors are available in 5mm, 7mm, 10mm, 11mm, 14mm, and 20mm nominal disc sizes. This Littelfuse series offers a +125°C maximum operating temperature and features a 9.5J to 880J high energy absorption rating.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.