TPSMA6L7.5A

Littelfuse
576-TPSMA6L7.5A
TPSMA6L7.5A

Gam.:

Aprašymas:
Transient Voltage Suppression Diodes - TVS 600W 7.5V AEC-Q101 5% Uni-Directional

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 7

Turime sandėlyje:
7 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 3000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,602 € 0,60 €
0,288 € 2,88 €
0,209 € 20,90 €
0,17 € 85,00 €
0,152 € 152,00 €
Visa Ritė (Užsakoma po 3000)
0,15 € 450,00 €
0,148 € 888,00 €
0,145 € 1 305,00 €
0,14 € 3 360,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Pereinamųjų įtampų slopinimo diodai - TVS
RoHS:  
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
DO-221AC-2
46.6 A
600 W
8 kV
15 kV
- 65 C
+ 150 C
TPSMA6L
AEC-Q100
Reel
Cut Tape
MouseReel
Prekės Ženklas: Littelfuse
Pd - skaidos galia: 3 W
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 3000
Subkategorija: ESD Protection Diodes / TVS Diodes
Vf - tiesioginė įtampa: 3.5 V
Vieneto Svoris: 32 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Supercharged Solutions for EV Charging Systems

Littelfuse application expertise has helped to engineer some of the most advanced systems for EV charging stations. Whether developing alternating current (AC) charging systems, which provide AC power to a vehicle’s on-board charger, or direct current (DC) fast chargers, which provide DC power to a vehicle’s battery system, Littelfuse can help designers meet three key goals of safety, efficiency, and reliability.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

Remote Keyless Entry Solutions

Littelfuse Remote Keyless Entry Solutions defend the powered circuits and communication lines of modern vehicles that receive signals from a remote key-fob. These signals control features like remote starting, door unlocking, truck opening, and other custom commands. Littelfuse offers a range of fuses, TVS diodes, diode arrays, MOVs, MLVs, and ESD suppressors that protect the on-board circuitry from such threats.

TPSMA6L TVS Diodes

Littelfuse TPSMA6L Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. Littelfuse TPSMA6L Transient Voltage Suppression (TVS) Diodes deliver high reliability application and are automotive grade AEC-Q101 qualified.This SMA device's low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

Headlamp Lighting Solutions

Littelfuse Headlamp Lighting Solutions are a family of SMD fuses, TVS diodes and arrays, MLVs, and Schottky diodes that protect against threats to modern automotive headlight systems. Modern automotive headlamp LED systems feature the ability to self-level and swivel as well as shutter high and low beams. Littelfuse headlamp lighting solutions preserve the functionalities of these LEDs by helping prevent load dumps, surges, ESD, and short circuits.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Inside-Cabin Lighting Solutions

Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.

ECU Solutions

Littelfuse ECU Solutions offer a range of protection for the many circuits found in the Electronic Control Units (ECU) of modern automobiles. These ECUs control functions like GPS connectivity, transmission and engine control, and door lock. Littelfuse ECU Solutions include fuses, PPTCs, MOVs, MLVs, ESD suppressors, and more that provide defense against overcurrents and ESD that threaten various vehicular ECUs.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

Infotainment & Navigation Solutions

Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.

Vehicle Communication Solutions

Littelfuse Vehicle Communication Solutions protects the on-board power and communication circuitry responsible for V2V (vehicle-to-vehicle) and V2I (vehicle-to-infrastructure) communication. ESD, surge, and overcurrents threaten these systems' ability to share real-time data (speed, direction, location, etc.) with other vehicles as well as traffic lights and smart roads. Littelfuse produces a line of fuses, PPTCs, TVS diodes and diode arrays, MLVs, and polymer ESD suppressors to help ensure operational uptime of these systems.

Vehicle Camera Solutions

Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.