SZP6SMB27AT3G

Littelfuse
863-SZP6SMB27AT3G
SZP6SMB27AT3G

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 27V 600W UNI-DIR SZP6SMB AEC-Q101

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 455

Turime sandėlyje:
5 455 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 2500)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,593 € 0,59 €
0,378 € 3,78 €
0,253 € 25,30 €
0,20 € 100,00 €
0,182 € 182,00 €
Visa Ritė (Užsakoma po 2500)
0,147 € 367,50 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16 A
600 W
700 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Cut Tape
MouseReel
Prekės Ženklas: Littelfuse
Pd - skaidos galia: 3 W
Gamyklinės pakuotės kiekis: 2500
Subkategorija: ESD Protection Diodes / TVS Diodes
Vieneto Svoris: 101,500 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

SZP6SMB 600W TVS Diodes

Littelfuse SZP6SMB 600W TVS Diodes are designed to protect voltage-sensitive components from high voltage and high energy transients. These Zener transient overvoltage suppressors feature excellent clamping capability, high surge capability, low breakdown impedance, and a fast response time of <1ns. They offer 600W at 1ms peak power and a working peak reverse voltage range of 5.8V to 171V (unidirectional) and 9.4V to 70.1V (bidirectional). The standard breakdown voltage range is 6.45V to 210V (unidirectional) and 10.5V to 86.1V (bidirectional). Littelfuse SZP6SMB 600W TVS Diodes are AEC-Q101 qualified and PPAP capable. Typical applications include automotive, communication systems, numerical controls, process controls, medical equipment, business machines, power supplies, and many other industrial/consumer applications.