SMCG28A-HR

Littelfuse
576-SMCG28A-HR
SMCG28A-HR

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 1.5kW 28V Hi Rel 5% Uni-Directional
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
21 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1500   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
17,33 € 25 995,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
REACH - SVHC:
Unidirectional
SMD/SMT
45.4 V
34.4 V
SMCG (DO-215AB)
33.1 A
1.5 kW
+ 150 C
SMCG-HR
Reel
Prekės Ženklas: Littelfuse
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 1500
Subkategorija: ESD Protection Diodes / TVS Diodes
Vieneto Svoris: 210 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.