P1200SBLRP

Littelfuse
576-P1200SBLRP
P1200SBLRP

Gam.:

Aprašymas:
Thyristor Surge Protection Devices - TSPD 100A 100V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,382 € 955,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
130 V
800 mA
30 A
100 V
5 uA
120 mA
4 V
30 pF to 65 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA
Reel
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dabartinė klasė: 2.2 A
Gaminio tipas: TSPDs
Serija: pxx00s_
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Thyristors
Prekinis pavadinimas: SIDACtor
Vieneto Svoris: 96 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-S-LRP Asymmetrical Discrete Thyristors

Littelfuse P-S-LRP Asymmetrical Discrete Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The components provide a specialized asymmetrical overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The DO-14 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-S-LRP devices are RoHS compliant, lead-free, and halogen-free.

LCAS SIDACtor Protection Thyristors

Littelfuse LCAS SIDACtor Protection Thyristors focus on the specialized protection needs of Line Circuit Access Switches (LCAS). SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. The LCAS thyristors utilize a specialized asymmetric design specially formulated for LCAS devices. The Littelfuse components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

A122-U-4L Asymmetrical Multiport Thyristors

Littelfuse A122-U-4L Asymmetrical Multiport Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The series provides a specialized asymmetrical dual port overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. the asymmetrical multipart thyristors offer two-port protection and can replace four discrete components. The MS-013 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. A122-U-4L devices are RoHS compliant, Lead-free, and Halogen-free.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.