LSP05G277PX3316

Littelfuse
576-LSP05G277PX3316
LSP05G277PX3316

Gam.:

Aprašymas:
LED apsaugos įtaisai 277V 5kA Parallel Connection

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,22 € 10,22 €
8,82 € 88,20 €
8,62 € 258,60 €
8,45 € 887,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: LED apsaugos įtaisai
RoHS:  
LSP05G
Module
Bulk
Prekės Ženklas: Littelfuse
Circuit Type: Parallel
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 26 mm
Ilgis: 46.6 mm
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 45 C
Montavimo stilius: Chassis Mount
Gaminys: LED Protection Modules
Gaminio tipas: LED Protectors
Gamyklinės pakuotės kiekis: 15
Subkategorija: LED Protectors
Tipas: LED Lighting Surge Protection Module
Prekinis pavadinimas: LSP
Plotis: 28.6 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LSP05GX Surge Protection Devices

Littelfuse LSP05GX Surge Protection Devices provide a maximum discharge current of 10kA, 8/20µs, and are specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. These thermal self-protection devices are developed with Littelfuse's thermally protected varistor technology. The built-in thermal disconnect function delivers additional protection to prevent catastrophic failure and fire hazard, even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The series also provides high line-to-earth/ground resistance, facilitating faster production line testing. Littelfuse LSP05GX Surge Protective Devices facilitates compliance to IEEE C62.41.2 Location Category C Low Exposure.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.