JLLN003.T

Littelfuse
576-JLLN003.T
JLLN003.T

Gam.:

Aprašymas:
Pramoniniai ir Elektros Saugikliai 3A 300VAC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,85 € 32,85 €
27,25 € 136,25 €
25,14 € 251,40 €
20,83 € 1 041,50 €
19,42 € 1 942,00 €
18,13 € 4 532,50 €
16,83 € 8 415,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Pramoniniai ir Elektros Saugikliai
RoHS:  
JLLN
Class T Fuses
3 A
300 VAC
Fast Blow
160 VDC
20 kA at 125 VDC
Cartridge Fuses
Holder
Cartridge
Class T
Without Indicator
Bulk
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Skersmuo: 10.3 mm
Ilgis: 22.2 mm
Gaminio tipas: Industrial Power Fuses
Gamyklinės pakuotės kiekis: 1
Subkategorija: Fuses
Tipas: Fast Acting Fuse
Prekinis pavadinimas: POWR-GARD
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

JLLN 300V Class T Fast-Acting POWR-GARD® Fuses

Littelfuse JLLN 300V Class T Fast-Acting POWR-GARD® Fuses are less than 1/3 the size of comparable Class R fuses and are typically used for short-circuit protection of drives and surge sensitive components. The fuses feature a melamine body with either bronze (1A to 30A) or copper (35A to 1200A) caps. When rated in accordance with the NEC, Littelfuse JLLN POWR-GARD Fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment.