GTCN25-900M-R02

Littelfuse
650-GTCN25-900M-R02
GTCN25-900M-R02

Gam.:

Aprašymas:
Dujų Išlydžio Vamzdžiai - GDTs / Gas Plasma Arrestors 5MM 90V 2POLE NO LEADS GDT
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
11 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 5000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,08 € 5 400,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Dujų Išlydžio Vamzdžiai - GDTs / Gas Plasma Arrestors
RoHS:  
GTCx2-R
2.5 kA
90 V
2 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
5 mm
- 40 C
+ 90 C
Tray
Prekės Ženklas: Littelfuse
Izoliacijos Atsparumas: 10 GOhms
Montavimo stilius: SMD/SMT
Gaminio tipas: GDTs - Gas Discharge Tubes / Surge Arresters
Gamyklinės pakuotės kiekis: 5000
Subkategorija: GDTs - Gas Discharge Tubes
Technologijos: Gas Discharge Tubes
Dalies Nr., kitokios klasifikacijos numeriai: RF2423-000
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
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and a long-distance transmission of 1500. Industrial Ethernet provides a long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human machine interface. 

RS-485 ESD, Lightning, & Power Fault Protection

Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires.