AHRL400

Littelfuse
650-AHRL400
AHRL400

Gam.:

Aprašymas:
Resettable Fuses - PPTC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 687

Turime sandėlyje:
687 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,628 € 0,63 €
0,576 € 5,76 €
0,478 € 23,90 €
0,441 € 44,10 €
0,397 € 99,25 €
0,396 € 198,00 €
0,35 € 350,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
AHRL
PCB Mount
Radial
4 A
16 VDC
8 A
50 A
28 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q200
Bulk
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 13.4 mm
Ilgis: 8.4 mm
Pd - skaidos galia: 3.3 W
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 500
Subkategorija: PPTC Resettable Fuses
Tipas: PPTC Resettable device
Plotis: 3 mm
Dalies Nr., kitokios klasifikacijos numeriai: RF4990-000
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
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

AHRL Automotive-Grade PolySwitch Resettable PPTCs

Littelfuse AHRL Automotive-Grade PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) devices are compact and designed for the automotive industry. Littelfuse AHRL PPTCs are 16V, high-temperature, lead-free, radial-leaded resettable devices that meet Littelfuse's automotive qualification, which is based on the AEC-Q200 stress test qualification for passive components.