80715000440

Littelfuse
576-80715000440
80715000440

Gam.:

Aprašymas:
Saugikliai su Laidais - Skyliniai 300V IEC TL 5A TE7

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,98 € 1 980,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Saugikliai su Laidais - Skyliniai
RoHS:  
807
PCB Mount Fuses
5 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
300 VDC
100 A
Radial
TE7
- 40 C
+ 125 C
13.8 mOhms
Bulk
Prekės Ženklas: Littelfuse
Aukštis: 9.2 mm
Rodiklio stilius: Without Indicator
Ilgis: 12.4 mm
Gaminio tipas: PCB Mount Fuse
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Fuses
Tipas: Specialty Fuses
Prekinis pavadinimas: TE7
Plotis: 6.4 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

807 Series TE7 Time Lag Radial Leaded Fuses

Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses are subminiature fuses designed to provide overcurrent protection on AC circuits up to 300V. These fuses feature the highest inrush current withstand capability and breaking capacity. Designed in accordance with IEC 60127-4, the 807 series offers a broad current rating of 800mA to 6.3A, low internal resistance, and a wide operating temperature range of -40°C to +125°C, providing robust performance and reliable protection in ultra-high ambient temperatures. The shock-safe casing ensures no physical damage during high-frequency vibration. Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses offer a high interrupting rating. High nominal melting I2t, and small 7.5mm pitch. These fuses are ideal for ballast lighting, commercial LED lighting, battery chargers, and more.