59025-1-V-04-F

Littelfuse
934-59025-1-V-04-F
59025-1-V-04-F

Gam.:

Aprašymas:
Artumo Jutikliai NO 27-33AT 750mm 59025 Firecracker

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,96 € 980,00 €
1,87 € 1 870,00 €
1,77 € 4 425,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Artumo Jutikliai
RoHS:  
Magnetic
4.2 mm
Wire
SPST-NO
Barelio Dydis: 6.22 mm
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aprašymas/Funkcija: Firecracker reed sensor
Ilgis: 25.4 mm
Didžiausia darbinė temperatūra: + 105 C
Minimali darbinė temperatūra: - 40 C
Darbinė Maitinimo Srovė: 500 mA
Darbinė Maitinimo Įtampa: 140 VAC, 200 VDC
Pakavimas: Bulk
Serija: 59025
Gamyklinės pakuotės kiekis: 100
Subkategorija: Sensors
Prekinis pavadinimas: Hamlin
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536508099
CNHTS:
8473309000
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
4A994

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59025 Reed Sensors

Littelfuse 59025 Reed Sensors are cylindrical sensors with a 6.22mm diameter and 25.4mm length with normally open, normally closed, or change-over contacts. The 59025 series is capable of switching up to 265VAC/300VDC at 10VA. These sensors are UL recognized and available in a range of sensitivity and cable length options. They feature hermetically sealed contacts and operate through non-ferrous materials such as wood, plastic, and aluminum. Littelfuse 59025 Reed Sensors are ideally suited for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.