38316300410

Littelfuse
576-38316300410
38316300410

Gam.:

Aprašymas:
Saugikliai su Laidais - Skyliniai 300V TL TR5 SL 6.3A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 653

Turime sandėlyje:
653 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,32 € 1,32 €
1,09 € 5,45 €
1,01 € 10,10 €
0,836 € 41,80 €
0,771 € 77,10 €
0,693 € 173,25 €
0,639 € 319,50 €
0,568 € 568,00 €
0,554 € 1 662,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Ammo Pack
Prieinamumas:
Prieinamumas
Kaina:
1,35 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Saugikliai su Laidais - Skyliniai
RoHS:  
383
PCB Mount Fuses
6.3 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TR5
- 65 C
+ 125 C
Bulk
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Skersmuo: 8.5 mm
Rodiklio stilius: Without Indicator
Ilgis: 8 mm
Gaminio tipas: PCB Mount Fuse
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Fuses
Tipas: Specialty Fuses
Prekinis pavadinimas: TR5
Vieneto Svoris: 518,633 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

383 Series Radial Lead Fuses

Littelfuse 383 Series Radial Lead Fuses are part of the TR5® time-lag fuse series, designed in accordance to IEC 60127-3. These internationally approved, vibration-resistant fuses feature shock-safe casing and are rated at 300V max voltage. The 383 series is offered in direct solderable or plug-in versions, containing models rated from 1 to 10A. This Littelfuse thermoplastic line of fuses is suited for electronic ballasts, as the AC line fuse in LED lighting applications, as well as designs with small PCB space requirements.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.