38311600000

Littelfuse
576-38311600000
38311600000

Gam.:

Aprašymas:
Saugikliai su Laidais - Skyliniai 300V UL TL TR5 LL 1.6A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 862

Turime sandėlyje:
862 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,45 € 1,45 €
1,28 € 6,40 €
1,22 € 12,20 €
0,989 € 49,45 €
0,869 € 86,90 €
0,829 € 414,50 €
Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 1000)
0,61 € 610,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Bulk
Prieinamumas:
Prieinamumas
Kaina:
1,45 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Saugikliai su Laidais - Skyliniai
RoHS:  
383
PCB Mount Fuses
1.6 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TR5
- 65 C
+ 125 C
37.7 mOhms
Ammo Pack
Prekės Ženklas: Littelfuse
Rodiklio stilius: Without Indicator
Gaminio tipas: PCB Mount Fuse
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Fuses
Tipas: Specialty Fuses
Prekinis pavadinimas: TR5
Vieneto Svoris: 755,686 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

383 Series Radial Lead Fuses

Littelfuse 383 Series Radial Lead Fuses are part of the TR5® time-lag fuse series, designed in accordance to IEC 60127-3. These internationally approved, vibration-resistant fuses feature shock-safe casing and are rated at 300V max voltage. The 383 series is offered in direct solderable or plug-in versions, containing models rated from 1 to 10A. This Littelfuse thermoplastic line of fuses is suited for electronic ballasts, as the AC line fuse in LED lighting applications, as well as designs with small PCB space requirements.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.