153.7000.6202

Littelfuse
576-153.7000.6202
153.7000.6202

Gam.:

Aprašymas:
Automobiliniai saugikliai 200A 32VDC BF1 VIOLET M6 TWO HOLES

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 492

Turime sandėlyje:
492 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,17 € 3,17 €
2,93 € 14,65 €
2,83 € 28,30 €
2,23 € 111,50 €
1,86 € 186,00 €
1,77 € 442,50 €
1,50 € 750,00 €
1,49 € 1 490,00 €
1,48 € 3 700,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Automobiliniai saugikliai
RoHS:  
MIDI
Bolt Down Fuses
200 A
32 VDC
Stud
Bolt Down
Medium / Normal Blow
Purple/Violet
Element Window
BF1
Bulk
240 uOhms
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Aukštis: 7.8 mm
Ilgis: 42 mm
Gaminio tipas: Automotive Fuses
Gamyklinės pakuotės kiekis: 500
Subkategorija: Fuses
Tipas: BF1 Fuse
Plotis: 12 mm
Vieneto Svoris: 3,242 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

BF1 High Current Automotive Fuses

Littelfuse BF1 High Current Automotive Fuses are bolt-on fuses for high current wiring protection rated at 32VDC or 58VDC. The BF1 double-hole fuses feature current ratings from 23A to 200A, and the single-hole fuses range from 60A to 125A. UL 94V-0, transparent housing material allows easy detection of blown fuses.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.