0827050.UXTHP

Littelfuse
576-0827050.UXTHP
0827050.UXTHP

Gam.:

Aprašymas:
Cilindriniai saugikliai 50A, 800VDC, Bolt Down, AEC-Q200

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK

Prieinamumas: 500

Turime sandėlyje:
500 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
28,10 € 28,10 €
23,31 € 116,55 €
21,51 € 215,10 €
17,78 € 889,00 €
16,37 € 1 637,00 €
15,87 € 3 967,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Cilindriniai saugikliai
Siuntimo apribojimai:
 Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK
RoHS:  
827
Fuses
50 A
Fast Blow
800 VDC
10 kA at 800 VDC
Board Mount
Bolt Down
- 55 C
+ 125 C
Tray
1.57 mOhms
Korpuso Stilius: Cylindrical
Prekės Ženklas: Littelfuse
Skersmuo: 12.5 mm
Aukštis: 19.6 mm
Ilgis: 39.2 mm
Gamyklinės pakuotės kiekis: 500
Subkategorija: Fuses
Tipas: High Voltage Cartridge Fuse
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
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

827 Series High Voltage Cartridge Fuses

Littelfuse 827 Series High Voltage Cartridge Fuses are specifically designed for the circuit protection needs of compact auto-electronics applications. These fuses are available in 40A and 50A current ratings and feature a high voltage rating of 800VDC with a remarkable interrupting rating. The 827 series cartridge fuses are AEC-Q200 qualified and are available in through-hole and bolt-down versions. These fuses are ideally used in applications like onboard chargers and power distribution units.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.