0259001.TX913

Littelfuse
576-0259001.TX913
0259001.TX913

Gam.:

Aprašymas:
Saugikliai su Laidais - Skyliniai 125V 1A PICO UL913

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,71 € 18,71 €
17,19 € 85,95 €
15,76 € 157,60 €
13,61 € 680,50 €
11,46 € 1 146,00 €
10,74 € 2 685,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Saugikliai su Laidais - Skyliniai
RoHS:  
259-UL913
PCB Mount Fuses
1 A
125 VAC
Time Delay / Slow Blow
Leaded Fuses
125 VDC
50 A at 125 VAC, 300 A at 125 VDC
Radial
PICO
- 55 C
+ 90 C
128 mOhms
Bulk
Prekės Ženklas: Littelfuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Aukštis: 8 mm
Ilgis: 13 mm
Gaminio tipas: Hazardous Area Fuse
Gamyklinės pakuotės kiekis: 10
Subkategorija: Fuses
Tipas: Specialty Fuses
Plotis: 8 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

UL 913 Certified Products

Littelfuse UL 913 Certified products are a wide range of devices designed for various applications. UL 913 is the standard for Intrinsically Safe Apparatus and Associated Apparatus for Use in Class I, II, III, Division 1, Hazardous (Classified) Locations. UL 913 requirements also apply to apparatus or parts of apparatus for installation and use in Zone 20, Groups IIIA, IIIB, and IIIC hazardous (classified) locations in accordance with the requirements of the National Electrical Code, NFPA 70. UL 913 requirements also cover associated apparatus located outside of the hazardous (classified) location whose design and construction may influence the intrinsic safety of an electrical circuit within the hazardous (classified) location. These requirements are based on consideration of ignition in locations classified as a hazardous location by the presence of flammable or combustible material under normal atmospheric conditions.

PICO® 259-UL913 Fuses

Littelfuse PICO® 259-UL913 Fuses are approved under the UL913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. In addition to UL 913, these fuses meet ATEx, IECEx and Baseef requirements. The PICO® 259-UL913 Fuse is designed to limit the energy and heat generated during its operation. These fuses are ideal for use in the oil, gas, mining, chemical, pharmaceutical, food / beverage processing industries.