ICE40LP1K-CB81TR1K

Lattice
842-CE40LP1KCB81TR1K
ICE40LP1K-CB81TR1K

Gam.:

Aprašymas:
FPGA - Field Programmable Gate Array iCE40LM FPGA 1100 Logic Cells
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
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
5,37 € 5 370,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
5,46 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lattice
Gaminio kategorija: FPGA - Field Programmable Gate Array
RoHS:  
iCE40LP
1280 LE
640 ALM
64 kbit
62 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-81
Reel
Prekės Ženklas: Lattice
Didžiausias darbinis dažnis: 1.066 GHz
Jautrus drėgmei: Yes
Loginių masyvų blokų skaičius - LABs: 160 LAB
Gaminio tipas: FPGA - Field Programmable Gate Array
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Programmable Logic ICs
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40 LP Series MobileFPGA Family

Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.