XPCW1003100B

Lantronix
515-XPCW1003100B
XPCW1003100B

Gam.:

Aprašymas:
Serveriai xPico WiFi Device Server Module Bulk

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 645

Turime sandėlyje:
645 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,10 € 30,10 €
Visa Ritė (Užsakoma po 750)
30,10 € 22 575,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lantronix
Gaminio kategorija: Serveriai
RoHS:  
Wireless Device Servers
ARM Cortex M3
2.4 GHz
921 kb/s
GPIO, SPI, USB 2.0
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Prekės Ženklas: Lantronix
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Matmenys: 26.1 mm x 18.3 mm x 3 mm
Jautrus drėgmei: Yes
Gaminio tipas: Servers
Protokolas – „WiFi“ – 802.11: WiFi
Serija: xPico Wi-Fi
Gamyklinės pakuotės kiekis: 750
Subkategorija: Ethernet & Communication Modules
Prekinis pavadinimas: xPico
Vieneto Svoris: 2,500 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

xPico® Wi-Fi® SMT Embedded Wireless Device Servers

Lantronix xPico® Wi-Fi® SMT Embedded Wireless Device Servers are the innovative mobile-ready solutions that enable IoT applications and deliver highly desired smartphone and tablet functionality. These servers come with a unique and robust feature set including simultaneous Soft AP and client mode, zero host load, and configuration by customization that simplifies Wi-Fi implementation. The xPico SMT embedded servers are extremely compact, low-power networking solutions. These servers enable wireless LAN connectivity on virtually any solution with an SPI, USB, or serial interface. The xPico SMT embedded servers are one of the smallest embedded device servers in the world and can be utilized in designs intended for chip solutions. These servers employ the "zero host load" that eliminates the need for drivers on the connected microcontroller. The zero host load makes the implementation easy and fast with virtually no need to write a single line of code.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.