LTV-3150

LITEON
859-LTV-3150
LTV-3150

Gam.:

Aprašymas:
MOSFET Išėjimo Optronai 1.0A IGBT Gate Drive 8 Pin Optocoupler

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 587

Turime sandėlyje:
587 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
30 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,81 € 1,81 €
1,29 € 12,90 €
0,972 € 97,20 €
0,839 € 419,50 €
0,765 € 765,00 €
0,759 € 1 897,50 €
0,756 € 3 780,00 €
0,753 € 7 530,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
LITEON
Gaminio kategorija: MOSFET Išėjimo Optronai
RoHS:  
Through Hole
DIP-8
IGBT Collector
1 Channel
5000 Vrms
25 mA
1.37 V
5 V
295 mW
- 40 C
+ 100 C
Tube
Prekės Ženklas: LITEON
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Rudens laikas: 50 ns
Gaminio tipas: MOSFET Output Optocouplers
Kilimo Laikas: 42 ns
Gamyklinės pakuotės kiekis: 50
Subkategorija: Optocouplers
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Integrated Gate Drive Photocouplers

LITEON Integrated Gate Drive Photocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and inverters in power supply systems. The LITEON photocouplers contain an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The LTV-155E features a high common-mode transient immunity (CMTI) of ±20kV/μs and operates within a wide supply voltage range, making it suitable for noisy industrial environments. The LTV-3120 optocouplers deliver a 2.5A peak output current capable of directly driving most IGBTs with ratings up to 1200V/100A. Meanwhile, the LTV-3150 and LTV-3150-L offer rail-to-rail output, under-voltage lockout (UVLO) protection, and fast switching speeds, supporting a peak output current of up to 1.0A. These photocouplers are ideal for use in motor drives, inverters, and switching power supplies, where reliable isolation and efficient gate control are critical. Compact packaging and compliance with safety standards, such as UL and VDE, further enhance the appeal for high-performance, space-constrained designs.