6N137S

LITEON
859-6N137S
6N137S

Gam.:

Aprašymas:
High Speed Optocouplers High Speed 10MBd LogicGate Output

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 22 918

Turime sandėlyje:
22 918 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
22 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,679 € 0,68 €
0,471 € 4,71 €
0,307 € 30,70 €
0,266 € 133,00 €
0,239 € 239,00 €
0,226 € 1 130,00 €
0,218 € 2 180,00 €
0,214 € 5 350,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
0,65 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
LITEON
Gaminio kategorija: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
1 Channel
15 Mb/s
2500 Vrms
Open Collector
10 mA
1.38 V
50 ns
12 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
Tube
Prekės Ženklas: LITEON
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Didžiausia kolektoriaus srovė: 50 mA
Gaminio tipas: High Speed Optocouplers
Gamyklinės pakuotės kiekis: 100
Subkategorija: Optocouplers
Vieneto Svoris: 450 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

10MBd Logic Gate/15MBd CMOS Photocouplers

LITEON 10MBd Logic Gate/15MBd CMOS Photocouplers are high-efficiency, high-speed optoelectronic devices designed for digital signal isolation in demanding applications. These photocouplers integrate a high-efficiency AIGaAs LED with a high-speed, high-gain photodetector IC, enabling data transmission rates of up to 10MBd (logic gate) and 15MBd (CMOS). Housed in compact DIP or surface-mount packages, the LITEON 10MBd logic gate/15MBd CMOS photocouplers offer 3750VRMS or 5000VRMS isolation voltage, low power consumption, and high noise immunity, making the devices ideal for use in high-speed communication interfaces, microprocessor system isolation, and digital control circuits. Fast response times and compatibility with TTL and CMOS logic levels ensure reliable performance in environments requiring precise and rapid signal processing, such as industrial automation, networking equipment, and consumer electronics. These devices are also compliant with international safety standards, supporting robust and secure circuit designs.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.