HGG.0B.309.CLLP

LEMO
736-HGG0B309CLLP
HGG.0B.309.CLLP

Gam.:

Aprašymas:
Žiedinės „Push Pull“ Jungtys FIXED RECEPTACLE NUT FIXING

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 26

Turime sandėlyje:
26 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
61,46 € 61,46 €
53,77 € 537,70 €
50,95 € 1 273,75 €
47,05 € 2 352,50 €
44,81 € 4 481,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
LEMO
Gaminio kategorija: Žiedinės „Push Pull“ Jungtys
RoHS:  
REACH - SVHC:
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
9 Contact
309
Panel Mount
Solder
IP68
0B
Prekės Ženklas: LEMO
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Dabartinė klasė: 2.5 A
Gaminio tipas: Circular Push Pull Connectors
Korpuso Medžiaga: Brass
Korpuso Padengimas: Chrome
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circular Connectors
Prekinis pavadinimas: B Series
Laido skersmens dydis: 32 AWG to 28 AWG
Vieneto Svoris: 8,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
The solder contact length has increased by 1.3 mm. The change is
to improve the plating process of the 0.5mm and 0.7mm size
contacts.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0212-11

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.