FGC.0B.309.CLAD52

LEMO
736-FGC.0B.309CLAD52
FGC.0B.309.CLAD52

Gam.:

Aprašymas:
Žiedinės „Push Pull“ Jungtys PLUG (CdG) 9CTS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
44,90 € 44,90 €
42,31 € 423,10 €
41,35 € 1 033,75 €
40,66 € 2 033,00 €
39,96 € 3 996,00 €
38,87 € 9 717,50 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
LEMO
Gaminio kategorija: Žiedinės „Push Pull“ Jungtys
RoHS:  
Connectors
Straight Plug
Pin (Male)
9 Contact
0B
Cable Mount
Solder
IP50
Gray
0B
Prekės Ženklas: LEMO
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CH
Dabartinė klasė: 2 A
Gaminio tipas: Circular Push Pull Connectors
Korpuso Medžiaga: Brass
Korpuso Padengimas: Chrome
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circular Connectors
Prekinis pavadinimas: B Series
Laido skersmens dydis: 34 AWG to 28 AWG
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.