EGX.5M.H34.XLC

LEMO
736-EGX5MH34XLC
EGX.5M.H34.XLC

Gam.:

Aprašymas:
Standard žiedinė jungtis M Series High Power Panel Receptacle 3-Phase

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
LEMO
Gaminio kategorija: Standard žiedinė jungtis
RoHS:  
REACH - SVHC:
Receptacles
3 Position
Socket (Female)
5M
Panel Mount
Crimp
Aluminum Alloy
IP68
5M
Prekės Ženklas: LEMO
Spalva: Red
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Dabartinė klasė: 52 A
Įterpimo Išdėstymas: 5M-3
Montavimo kampas: Straight
Gaminio tipas: Standard Circular Connector
Korpuso Padengimas: Nickel
Korpuso Stilius: Receptacle
Subkategorija: Circular Connectors
Prekinis pavadinimas: M Series
Laido skersmens dydis: 8 AWG
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

OPTIMA M Series Ratchet Coupling Connectors

LEMO’s OPTIMA M Series ratchet coupling connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. These plugs come in with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M Series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO's M Series connectors are designed for high power, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.

OPTIMA M Series High-Power Connectors

LEMO OPTIMA M Series High-Power Connectors combine the robust, lightweight, and proven compact M Series housings with state-of-the-art gold-plated high-power contacts. These high-power connectors come in various unipole and multipole configurations for single and three-phase requirements. The high-power configuration was developed to satisfy stringent connection requirements for high-power distribution of electronic devices/electric drive vehicles and is suited for the most demanding environmental conditions and mission-critical solutions. LEMO OPTIMA M Series high-power connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle up to 430A rated current.