53015320

LAPP
58-53015320
53015320

Gam.:

Aprašymas:
Kabelių riebokšliai, įtempimo laisvinimo apkabos ir laidų gnybtai SKINTOP STR PG 11 RAL 9005 BK

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
2,49 € 2,49 €
2,11 € 21,10 €
1,98 € 49,50 €
1,88 € 94,00 €
1,79 € 179,00 €
1,68 € 420,00 €
1,60 € 800,00 €
1,52 € 1 520,00 €
1,43 € 3 575,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
LAPP
Gaminio kategorija: Kabelių riebokšliai, įtempimo laisvinimo apkabos ir laidų gnybtai
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Black
Polyamide (PA)
PG11
7 mm
Prekės Ženklas: LAPP
Ilgis: 38 mm
Montavimo stilius: Cable Mount
Subkategorija: Wire & Cable Management
Sriegio Dydis: PG11
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
3926909985
Klasifikacija pagal kilmę
Kilmės šalis:
Šveicarija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

SKINTOP® ST / STR Strain-Relief Cable Glands

LAPP SKINTOP® ST / STR Strain-Relief Cable Glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands offer mechanical resistance and high oil resistance for maximum reliability. The lineup includes the ST series, which is a standard type, and the STR series with a reducing sealing ring for smaller cable diameters. LAPP SKINTOP ST/STR Strain-Relief Cable Glands can be used wherever cables and wires need to be inserted into housings with minimal space requirements. Typical applications include machine and equipment manufacturing, photovoltaic, and automation technology.