DSF505Q9R0KZT

Knowles / Illinois Capacitor
598-DSF505Q9R0KZT
DSF505Q9R0KZT

Gam.:

Aprašymas:
Superkondensatoriai / ultrakondensatoriai 5F, 9V, 39x33x13mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 346

Turime sandėlyje:
346 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,61 € 9,61 €
7,35 € 73,50 €
6,46 € 323,00 €
6,11 € 733,20 €
5,66 € 3 396,00 €
5,54 € 5 983,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cornell Dubilier / Knowles
Gaminio kategorija: Superkondensatoriai / ultrakondensatoriai
RoHS:  
5 F
9 VDC
Radial
21 mm (0.827 in)
39 mm
13 mm
1000 Hour
230 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
33 mm
DSF
Bulk
Prekės Ženklas: Knowles / Illinois Capacitor
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 0.6 mm
Nuotėkio Srovė: 1.1 mA
Gaminio tipas: Supercapacitors / Ultracapacitors
Gamyklinės pakuotės kiekis: 120
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

DSF 3-Cell High Voltage Supercapacitors

Cornell Dubilier (CDE) DSF 3-Cell High Voltage Supercapacitors offer a 9V maximum working voltage rating and 0.33F to 5F capacitance range in a three-cell radial leaded package. Multiple devices can be banked to gain even higher capacitance or voltage. The DSF series features internal cell balancing to ensure optimal performance and serve as a production time saver. These three-cell supercapacitors provide increased energy potential and power output than single- or dual-cell parts in standard PCB layouts, and the compact design saves space. CDE DSF 3-Cell High Voltage Supercapacitors withstand more than 500,000 charge/discharge cycles, delivering up to 10 years without performance degradation. The large capacity makes it possible to support brief power interruptions, supplement batteries, or even be used in place of batteries. Typical applications include green energy, uninterruptible power supplies (UPS), Global Positioning Systems (GPS), and the Internet of Things (IoT).

DGH & DSF 3-Cell Supercapacitors

Cornell Dubilier (CDE) DGH and DSF 3-Cell Supercapacitors offer higher voltage and greater power density, along with ultra-fast charging, an extremely low self-discharge rate, and low equivalent series resistance (ESR). These compact modules are PCB mountable and feature internal cell balancing to deliver optimal performance and serve as a production time saver. The supercapacitors provide greater energy potential and power output than single- or dual-cell parts in standard PCB layouts, and multiple devices can be banked for even higher voltage or capacitance. CDE DGH and DSF 3-Cell Supercapacitors withstand more than 500,000 charge/discharge cycles, performing for up to 10 years without degradation. Applications include green energy, smart electric meters, pulse power, asset tracking, small electric vehicles (EVs), and the Internet of Things (IoT).

DSF 3V Supercapacitors

Cornell Dubilier / Knowles (CDE) DSF 3V Supercapacitors are high-voltage capacitors with fast charge and discharge, high power density, and low equivalent series resistance (ESR). The series operates over a -40°C to 85°C temperature range and has a lifetime of 1000 hours with rated voltage applied at +65°C. CDE DSF 3V Supercapacitors offer a 1.2F to 600F capacitance range and are ideal for use in battery backup and alternative applications, as well as pulse power, energy harvesting, LED displays, mechanical actuators, and audio systems.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.