TH58NVG2S3HBAI4

757-TH58NVG2S3HBAI4
TH58NVG2S3HBAI4

Gam.:

Aprašymas:
NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 4Gb 24nm SLC NAND (EEPROM)

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Kioxia
Gaminio kategorija: NAND Flash
RoHS:  
SMD/SMT
TFBGA-63
4 Gbit
Parallel
512 M x 8
8 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Prekės Ženklas: Kioxia America
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Jautrus drėgmei: Yes
Gaminio tipas: NAND Flash
Gamyklinės pakuotės kiekis: 210
Subkategorija: Memory & Data Storage
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

Technical Resources

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8542320051
ECCN:
3A991.b.1.a

TH58NVG Series 16GB CMOS NAND EEPROM

Kioxia TH58NVG Series 16GB CMOS Electrically Erasable and Programmable Read-Only Memory (NAND EEPROM) offers 3.3V and is organized as (4096+256) bytes x 64 pages x 8192 blocks. Program and read data is transferred between the register and the memory cell array in 4352-byte increments, granted through two 4352-byte static registers. I/O pins are utilized for both address and data input/output including command inputs through the TH58NVG Series serial type memory. Applications include image file memory for still cameras, solid-state file storage and voice recording.