TC58NYG2S0HBAI4
Žr. produkto specifikacijas
Gam.:
Aprašymas:
NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 4Gb 24nm SLC NAND (EEPROM)
Prieinamumas: 125
-
Turime sandėlyje:
-
125 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 5,00 € | 5,00 € | |
| 3,84 € | 38,40 € | |
| 3,55 € | 88,75 € | |
| 210 | Pasiūlymas |
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 854232039
- KRHTS:
- 8542321090
- MXHTS:
- 8542320299
- ECCN:
- 3A991.b.1.a
Lietuva

Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.
Please contact a Mouser Technical Support Representative for
further assistance.
5-1125-1