UFS128-CY14-02M01

Kingston
524-UFS128-CY1402M01
UFS128-CY14-02M01

Gam.:

Aprašymas:
Universalioji sparčioji saugykla – UFS UFS 3.1 G4 2L 153B 128GB -25c to 85c

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.
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
50,46 € 50,46 €
43,09 € 430,90 €
42,35 € 2 117,50 €
40,82 € 4 082,00 €
40,81 € 8 162,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Kingston
Gaminio kategorija: Universalioji sparčioji saugykla – UFS
RoHS:  
128 GB
- 25 C
+ 85 C
FBGA-153
Tray
UFS
Prekės Ženklas: Kingston
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Gaminys: Flash Storages
Gaminio tipas: Universal Flash Storage (UFS)
Gamyklinės pakuotės kiekis: 10
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
8523510000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Universal Flash Storage (UFS) Devices

Kingston Universal Flash Storage (UFS) Devices combine the 3D NAND and UFS controller inside as one JEDEC standard package, providing a standard interface to the host. The UFS controller directly manages NAND flash, including ECC, IOPS optimization, wear-leveling, and read sensing. These UFS devices feature error-free memory access and 1.2V typical VCCQ and 2.5V typical VCC operating voltages. The UFS devices operate within the -25°C to 85°C temperature range and are RoHS compliant. Typical applications include smartphones, cameras, tablets, electronic toys, smart homes, wearable, automotive sensors, Virtual Reality (VR), and unmanned aerial vehicles that require mass storage.

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.