KTD2690ERAA-MMEV01

Kinetic Technologies
389-KTD2690ER-MMEV01
KTD2690ERAA-MMEV01

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės KTD2690 Eval Kit - Single Flash LED Driver with Programmable 1.5A Current Source

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
34,94 € 34,94 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Kinetic Technologies
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Kits
KTD2690
5 V
KTD2690
Prekės Ženklas: Kinetic Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Išvesties Srovė: 1.5 A
Gaminio tipas: LED Lighting Development Tools
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

KTD2690 Evaluation Kit

Kinetic Technologies KTD2690 Evaluation Kit demonstrates and evaluates the KTD2690 LED flash driver in CSP package performance, functionality, and PCB layout. The KTD2690 LED flash driver supports up to 1.5A flash and features cycle-by-cycle input current limit protection, LED fault protection, and thermal shutdown protection. This kit includes an MCP2221A board, Stemma QT/Qwiic JST SH 4-pin cable, a quick start guide, and an anti-static bag. The KTD2690 kit is used in IR LED drivers, tablets, digital cameras, and smartphones.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.