X1005245-LSA3SA10A2

KYOCERA AVX
581-X1005245LSA3SAA2
X1005245-LSA3SA10A2

Gam.:

Aprašymas:
Antenos 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD-

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 80   Užsakoma po 40
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
40,75 € 3 260,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Antenos
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
MIMO
1.561 GHz
1.602 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
Module
I-Bar
1.1 dBi, 2.1 dBi, 2.3 dBi
50 Ohms
2.0:1
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
SMA Male
649 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1610 MHz, 2495 MHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
136.2 mm
72.4 mm
12.7 mm
IPX7
1 M RG174, 1 M CFD200
X1005245
Bulk
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gamyklinės pakuotės kiekis: 40
Subkategorija: Antennas
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

Multi-Band Antennas

KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point-of-sale (PoS) devices, the Internet of Things (IoT), gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH compliant.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.