VCAS121030S620DP

KYOCERA AVX
581-VCAS121030S620DP
VCAS121030S620DP

Gam.:

Aprašymas:
Varistoriai 21VAC 30VDC 1.9J 150 0pF 41 V 67V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 7 118

Turime sandėlyje:
7 118 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 1000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,748 € 0,75 €
0,482 € 4,82 €
0,423 € 42,30 €
0,395 € 98,75 €
0,378 € 189,00 €
Visa Ritė (Užsakoma po 1000)
0,365 € 365,00 €
0,344 € 688,00 €
0,34 € 1 700,00 €
0,298 € 2 980,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Varistoriai
RoHS:  
VCAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
300 A
1.9 J
1.5 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 1.7 mm
Ilgis: 3.2 mm
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Varistors
Tipas: Multilayer Varistors for Automotive Applications
Prekinis pavadinimas: TransGuard
Plotis: 2.5 mm
Vieneto Svoris: 119,751 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

High-Temperature Automotive Varistors

KYOCERA AVX High-Temperature Automotive Varistors offer bidirectional protection and are AEC-Q200 qualified. The VTA AEC-Q200-qualified multilayer varistors allow designers to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The VTA series is tested, qualified, and specified for temperatures up to +175°C with no derating, and offers varistors with FLEXITERM® technology that provides up to 5mm of flexure without internal cracking. The VGAH series features a +150°C maximum temperature and is available in larger sizes than the VT series. The VGAH varistors are glass-encapsulated, providing enhanced resistance against harsh environments.