VCAS060326A580DP
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Varistoriai 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
Prieinamumas: 2 406
-
Turime sandėlyje:
-
2 406 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,232 € | 0,23 € | |
| 0,139 € | 1,39 € | |
| 0,119 € | 11,90 € | |
| Visa Ritė (Užsakoma po 1000) | ||
| 0,109 € | 109,00 € | |
| 0,102 € | 204,00 € | |
| 0,089 € | 445,00 € | |
Alternatyvi pakuotė
- TARIC:
- 8533401000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Lietuva

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5