VC080503C100RP
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Varistoriai 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
Prieinamumas
-
Turime sandėlyje:
-
0Įvyko netikėta klaida. Prašome pabandyti vėliau.
-
-
Pagal užsakymą:
-
1 621Tikėtina 2026-07-15
-
Gamintojo numatytas pristatymo laikas
-
15Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,275 € | 0,28 € | |
| 0,171 € | 1,71 € | |
| 0,147 € | 14,70 € | |
| 0,136 € | 34,00 € | |
| 0,129 € | 64,50 € | |
| 0,124 € | 124,00 € | |
| 0,115 € | 287,50 € | |
| Visa Ritė (Užsakoma po 4000) | ||
| 0,111 € | 444,00 € | |
| 0,109 € | 872,00 € | |
Panašūs produktai
- TARIC:
- 8533210000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
- Kilmės šalis:
- Kinija
- Šalis, kurioje pagaminta:
- Ne
- Distribucijos šalis:
- Ne
Lietuva

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5