VC060314A300TP
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Varistoriai 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
Prieinamumas
-
Turime sandėlyje:
-
Įvyko netikėta klaida. Prašome pabandyti vėliau.10 000 Galima Išsiųsti per 20 Dienų
-
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,181 € | 0,18 € | |
| 0,108 € | 1,08 € | |
| 0,093 € | 9,30 € | |
| 0,085 € | 21,25 € | |
| 0,081 € | 40,50 € | |
| 0,077 € | 77,00 € | |
| 0,073 € | 182,50 € | |
| 0,071 € | 355,00 € | |
| Visa Ritė (Užsakoma po 10000) | ||
| 0,068 € | 680,00 € | |
Panašūs produktai
- TARIC:
- 8533210000
- CNHTS:
- 8533400000
- CAHTS:
- 8536309090
- USHTS:
- 8533404000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
- Kilmės šalis:
- Jungtinės Valstijos
- Šalis, kurioje pagaminta:
- Ne
- Distribucijos šalis:
- Ne
Lietuva

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5