VC020103V121WP
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Varistoriai 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V
Prieinamumas
-
Turime sandėlyje:
-
Ne Sandėlyje EsantysĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
-
Gamintojo numatytas pristatymo laikas
-
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,327 € | 0,33 € | |
| 0,276 € | 2,76 € | |
| 0,146 € | 14,60 € | |
| 0,113 € | 28,25 € | |
| 0,096 € | 48,00 € | |
| 0,071 € | 71,00 € | |
| 0,061 € | 152,50 € | |
| 0,051 € | 255,00 € | |
| Visa Ritė (Užsakoma po 10000) | ||
| 0,046 € | 460,00 € | |
Panašūs produktai
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- BRHTS:
- 85334012
- ECCN:
- EAR99
Lietuva

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5