VA10LC18A500TL

KYOCERA AVX
581-VA10LC18A500TL
VA10LC18A500TL

Gam.:

Aprašymas:
Varistoriai 14VAC 18VDC 0.1J 200 pF 40 V 1V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 7500   Užsakoma po 7500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 7500)
0,272 € 2 040,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Varistoriai
RoHS:  
VA
MLVs
PCB Mount
Axial
14 VAC
18 VDC
40 V
1 V
30 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 7500
Subkategorija: Varistors
Prekinis pavadinimas: TransGuard
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

StaticGuard MLV Transient Voltage Suppressors

KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18VDC working voltage, and -55°C to +125°C operating temperature with no derating.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

TransGuard® VA & VC Voltage Suppressors

KYOCERA AVX TransGuard® VA and VC Multilayer Ceramic Transient Voltage Suppressors (TVS) deliver state-of-the-art bidirectional overvoltage protection from voltage transients caused by electrostatic discharge (ESD), lightning, nuclear electromagnetic pulse (NEMP), and inductive switches. These suppressors are developed using a high-energy multilayer construction, thin dielectric materials, and patented processes for precise ceramic grain growth. Both series provide superior energy dissipation with transient clamping characteristics up to 1.2kA peak current. Other features are 0201 to 3220 case sizes with axial or SMD/SMT termination, 3.3VDC to 385VDC working voltage range, and 10mJ to 15J surge energy range. Applications for KYOCERA AVX TransGuard VA and VC suppressors include microcontrollers, relays, I/O ports, portable devices, industrial controllers, automation, smart grids, base stations, and much more.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.