TWCA226K075SCYZ0000

KYOCERA AVX
581-TWCA226K075SCYZ
TWCA226K075SCYZ0000

Gam.:

Aprašymas:
Tantalum Capacitors - Drėgmės 22UF 75V 10% A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
112 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
40,71 € 40,71 €
32,65 € 391,80 €
31,02 € 1 861,20 €
30,42 € 3 285,36 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Tantalum Capacitors - Drėgmės
RoHS:  
22 uF
75 VDC
Axial
11.51 mm (0.453 in)
4.78 mm (0.188 in)
A Case
10 %
- 55 C
+ 200 C
TWC-Y
Tray
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Pakuotė / Korpusas: Case A
Gaminys: Tantalum Wet Hermetically Sealed
Gaminio tipas: Tantalum Capacitors
Gamyklinės pakuotės kiekis: 12
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

TWC COTS+ Conventional Wet Tantalum Capacitors

KYOCERA AVX TWC COTS+ Conventional Wet Tantalum Capacitors are designed for use at 125°C. The components can operate at 300 hours at extreme temperatures with the applicable derated voltage. These capacitors include a welded tantalum can and header assembly, providing a hermetic seal to withstand harsh environments. The TWC-Y capacitors can function in temperatures up to 200°C and are capable of 500 hours of operation. KYOCERA AVX TWC and TWC-Y COTS+ Wet Tantalum Capacitors include a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.