HLC02150GTTR

581-HLC02150GTTR
HLC02150GTTR

Gam.:
KYOCERA AVX

Aprašymas:
RD induktoriai – SMD 15nH 0402 Tol 2%

Eksploatacijos Laikotarpis:
Nebegaminamas
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: RD induktoriai – SMD
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
Multilayer Organic (MLO)
HLC
Reel
Cut Tape
MouseReel
Prekės Ženklas: KYOCERA AVX
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Prekinis pavadinimas: MLO
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Multilayer Organic (MLO) Inductors

KYOCERA AVX Multilayer Organic (MLO) Inductors are low-profile inductors based on KYOCERA AVX's patented multilayer organic technology. This technology incorporates low-loss organic materials that allow for high Q and high stability over frequency. These MLO devices offer significant electrical, physical, and reliability advantages over traditional discrete RF or LTCC solutions.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

HLC Multilayer Organic High Current Inductors

KYOCERA AVX HLC Multilayer Organic (MLO™) High Current Inductors are low-profile organic-based inductors that allow for much higher current handling over similar multilayer ceramic chip inductors. These inductors offer a 50% average increase in current handling over comparable thin-film products with similar Q and current handling similar to that of wire wound ceramic chip inductors. The inductors incorporate very low loss organic materials which allow for high Q and high stability over high frequencies. They are surface mountable and are expansion matched to FR4 printed wiring boards. KYOCERA AVX HLC Multilayer Organic High Current Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Applications include mobile communications, satellite applications, GPS, matching networks, and collision avoidance.