F750G158KRC

KYOCERA AVX
647-F750G158KRC
F750G158KRC

Gam.:

Aprašymas:
Tantalum Capacitors - Kietojo SMD 1500uF 4V 10% 2824 7 .2x6x1.2mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 500)
2,61 € 1 305,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Tantalum Capacitors - Kietojo SMD
RoHS:  
Reel
F75
1.5 mF
4 VDC
10 %
120 mOhms
2824
7260
R Case
7.2 mm (0.283 in)
6 mm (0.236 in)
3.5 mm (0.138 in)
- 55 C
+ 125 C
SMD/SMT
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dissipation Faktorius DF: 30
Nuotėkio Srovė: 60 uA
Jautrus drėgmei: Yes
Gaminys: Tantalum Solid Surface Mounts
Gaminio tipas: Tantalum Capacitors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Capacitors
Prekinis pavadinimas: FRAMELESS
Vieneto Svoris: 600 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

F75 Conformal Max-CV Electrolytic Capacitors

KYOCERA AVX F75 Conformal Maximum CV Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package and helps to save board space. These KYOCERA AVX F75 capacitors are available with capacitance rated from 330µF to 2200µF in 4V, 6.3V, 10V, and 16V and offer ESR (at 100Hz) from 0.07Ω to 0.22Ω.