BP0805A1481ASTR

KYOCERA AVX
581-BP0805A1481ASTR
BP0805A1481ASTR

Gam.:

Aprašymas:
Signal Kondicionavimas DIRECTIONAL COUPLER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 3000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
5,52 € 16 560,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Signal Kondicionavimas
RoHS:  
Signal Conditioning
Bandpass Filters
BP
Reel
Prekės Ženklas: KYOCERA AVX
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimas: Board Mount
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Filters
Tipas: Bandpass
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536100040
ECCN:
EAR99

ITF High-Performance Thin Film Band Pass Filters

KYOCERA AVX High-Performance Integrated Thin Film (ITF) Low Pass Filters provide excellent high-frequency performance and rugged construction for reliable automatic assembly. The 0805, 1206, and 2816 package sizes are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. The low-profile filters feature a nickel/lead-free solder (Sn100) coating that is compatible with automatic soldering technologies (reflow, wave soldering, vapor phase, and manual). KYOCERA AVX ITF Low Pass Filters also offer 50Ω impedance and RoHS compliance.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Multilayer Organic (MLO) Filters

KYOCERA AVX High-performance Multilayer Organic (MLO) filters offer superior performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. MLO filters provide significant electrical, physical, and reliability advantages over traditional discrete RF or LTCC solutions. The most basic MLO component is manufactured using a single RF Grade dielectric that is laminated between thick copper plates on the top and bottom of the dielectric.

MLO™ Band Pass Filters

KYOCERA AVX MLO™ Band Pass Filters are high-performance surface-mount filters with low insertion loss, steep roll-offs, high rejection of out-of-band frequencies, and 1W rated power. The MLO technology uses thin PCB substrates to build integrated RF/Microwave devices with high-performance parameters. The components are designed and manufactured with thin organic laminates that exhibit exceptional high-frequency performance. Typical applications include wireless communication systems, military radios, emergency medical services (EMS) radios, instrumentation, wireless access points (WAP), femtocells, microcells, and base stations.