06033C223K4Z2A
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT KAF15AR71E223KT NW G LOB PN 25V 0.022uF X A 581-KAF15AR71E223KT
Prieinamumas
-
Turime sandėlyje:
-
0Įvyko netikėta klaida. Prašome pabandyti vėliau.
-
-
Pagal užsakymą:
-
4 000Tikėtina 2026-03-17
-
Gamintojo numatytas pristatymo laikas
-
12Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,267 € | 0,27 € | |
| 0,117 € | 1,17 € | |
| 0,103 € | 10,30 € | |
| 0,087 € | 43,50 € | |
| 0,074 € | 74,00 € | |
| Visa Ritė (Užsakoma po 4000) | ||
| 0,059 € | 236,00 € | |
Panašūs produktai
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Lietuva

In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53