009155004402008

KYOCERA AVX
581-009155004402008
009155004402008

Gam.:

Aprašymas:
Akumuliatorių kontaktai JUAREZ INDUSTRIAL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 4400   Užsakoma po 1100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1100)
5,94 € 26 136,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Akumuliatorių kontaktai
RoHS:  
Battery Connectors
4 Battery
SMD/SMT
Black
Nylon
PCB Mount
Prekės Ženklas: KYOCERA AVX
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Matmenys: 15.7 mm x 11 mm x 4 mm
Jautrus drėgmei: Yes
Kontaktų skaičius: 4 Contact
Pakavimas: Reel
Gaminio tipas: Battery Contacts
Serija: 9155-400
Gamyklinės pakuotės kiekis: 1100
Subkategorija: Battery
Tipas: Battery Connector
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

9155-400 Two-Piece 4.0mm Pitch Battery Connectors

KYOCERA AVX 9155-400 Two-Piece 4.0mm Pitch Battery Connectors differ from most battery or removable module style connectors. These connectors allow the pluggable device to be swiped or connected from either direction. The spring contact offers enhanced contact deflection ranges with a full 1.4mm of travel after contact engagement. This contact design allows the connector to absorb more plastic or housing tolerances, making it more functional and reliable in real-life applications. The fixed pad connector is unique as it replaces the gold plating directly onto PCB pads. Use of this connector elevates the pad surface above the PCB so the gold contacts are close to flush with outside packaging. Also unique to this KYOCERA AVX connector is the angled contact lead-in on both sides, facilitating smooth spring contact engagement from either direction.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.