006232008006894+

KYOCERA AVX
346-006232008006894
006232008006894+

Gam.:

Aprašymas:
FFc ir FPC jungtys FPC 1.0MM 08POS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 9600   Užsakoma po 320
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,306 € 2 937,60 €
0,304 € 3 112,96 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: FFc ir FPC jungtys
RoHS:  
Connectors
8 Position
1 mm
Solder Pin
Straight
Side Contact
Tin
500 mA
6232
Waffle
Pavaros tipas: Non ZIF
Prekės Ženklas: KYOCERA AVX
Contact medžiaga: Copper Alloy
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Degumo įvertinimas: UL 94 V-0
Korpuso spalva: Black
Korpuso medžiaga: Thermoplastic (TP)
Montavimo stilius: Through Hole
Gaminio tipas: FFC & FPC Connectors
Gamyklinės pakuotės kiekis: 320
Subkategorija: FFC & FPC Connectors
Nurodytoji įtampa: 50 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6232 Series 1.0mm Pitch FFC/FPC Connectors

KYOCERA AVX 6232 Series 1.0mm Pitch FFC/FPC Connectors are LIF, SMT / through-hole type FPC/FFC connectors that offer notable cost advantages. The SMT type is a right-angle connector (top or bottom contact) or vertical connector that can be packaged in tape and reel for automatic mounting. Both are available for through-hole versions while only bottom contacts are available in right-angle versions. KYOCERA AVX 6232 Series 1.0mm Pitch FFC/FPC Connectors have an operating temperature range of -20°C to +85°C. Typical applications include printers and industrial measuring devices.