TAN ENG KIT 22

KEMET
80-TANENGKIT22
TAN ENG KIT 22

Gam.:

Aprašymas:
Kondensatorių rinkiniai 14 pcs Low ESR SMD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
1
Tikėtina 2026-03-13
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
174,11 € 174,11 €
161,16 € 1 611,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Kondensatorių rinkiniai
RoHS:  
Tantalum Capacitor Kits
10 uF to 680 uF
4 V to 50 V
SMD/SMT
TAN ENG KIT
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Capacitor Kits
Gamyklinės pakuotės kiekis: 1
Subkategorija: Capacitors
Tipas: Low ESR Series
tolerancija: 20 %
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Models

Specification Sheets

TARIC:
8532210000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532210050
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Tantalum Chip Engineering Kits

KEMET Tantalum Chip Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These kits contain 10 to 20 pieces of each part number in a strip of carrier tape clearly labeled with KEMET part number, as well as a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.