T543B107M010ATW150

KEMET
80-T543B107M010TW150
T543B107M010ATW150

Gam.:

Aprašymas:
Tantalum Capacitors - Polimeriniai 10V 100uF 1311 20% ESR=150mOhms

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
3,95 € 7 900,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Tantalum Capacitors - Polimeriniai
RoHS:  
100 uF
10 VDC
SMD/SMT
20 %
1311
150 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T543 HRA
Reel
Prekės Ženklas: KEMET
Dissipation Faktorius DF: 10 %
Ilgis: 3.5 mm
Jautrus drėgmei: Yes
Pakuotė / Korpusas: 1311 (3528 metric)
Gaminys: Tantalum Organic Polymer Low ESR
Gaminio tipas: Tantalum Capacitors
Pulsacijos Srovė: 920 mA
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Capacitors
Tipas: Conductive Polymer Chip Capacitor
Prekinis pavadinimas: KO-CAP
Plotis: 2.8 mm
Vieneto Svoris: 100 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T543 Polymer Tantalum HRA Capacitors

KEMET T543 Series Polymer High-Reliability Series (HRA) Capacitors are made of conductive organic polymer, which replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the potential of ignition failures. Polymers may also be operated at voltages up to 90% of rated voltage for part types with rated voltages of ≤10V and up to 80% of rated voltage for part types >10V with equivalent or better reliability than traditional MnO2 capacitors operated at 50% of rated voltage. Applications for KEMET T543 Series Polymer HRA Capacitors include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor and telecommunications (mobile phone and base station). Other general applications include decoupling and filtering in applications requiring low ESR or a benign failure mode.     

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.