T521D475M063ATE300
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Tantalum Capacitors - Polimeriniai 63V 4.7uF 2917 20% ESR=300mOhms
Prieinamumas
-
Turime sandėlyje:
-
Įvyko netikėta klaida. Prašome pabandyti vėliau.500 Galima Išsiųsti per 5 Dienų
-
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 2,16 € | 2,16 € | |
| 1,49 € | 14,90 € | |
| 1,21 € | 60,50 € | |
| 1,14 € | 114,00 € | |
| Visa Ritė (Užsakoma po 500) | ||
| 0,989 € | 494,50 € | |
| 0,929 € | 929,00 € | |
| 0,903 € | 1 806,00 € | |
Panašūs produktai
Duomenų Lapas
KSIM
Models
PCN
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Lietuva

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18