T491C335K035AT
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Tantalum Capacitors - Kietojo SMD 35V 3.3uF 2312 10% ESR=2.5ohms
Prieinamumas: 117 076
-
Turime sandėlyje:
-
117 076 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,525 € | 0,53 € | |
| 0,286 € | 2,86 € | |
| 0,259 € | 25,90 € | |
| Visa Ritė (Užsakoma po 500) | ||
| 0,204 € | 102,00 € | |
| 0,201 € | 201,00 € | |
| 0,195 € | 487,50 € | |
Alternatyvi pakuotė
Duomenų Lapas
KSIM
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Lietuva

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17