T489D106M035ATE8007280

KEMET
80-T489D106M35E800LR
T489D106M035ATE8007280

Gam.:

Aprašymas:
Tantalum Capacitors - Kietojo SMD 35V 10uF 20% ESR=800mOhms

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,989 € 2 472,50 €
0,98 € 4 900,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Tantalum Capacitors - Kietojo SMD
RoHS:  
Reel
T489
10 uF
35 VDC
20 %
800 mOhms
2917
D Case
- 55 C
+ 125 C
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Tantalum Capacitors
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Capacitors
Vieneto Svoris: 446,840 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T489 Low DC Leakage Capacitors

KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide a DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer a capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3VDC to 50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC and are ideal for applications that include decoupling and filtering in industrial and automotive high-end applications.