SCF23X-110-1R3A018JV

KEMET
80-SCF23X1101R3A18JV
SCF23X-110-1R3A018JV

Gam.:

Aprašymas:
Bendri Mode Duslintuvai / Filtrai 4.11mH 11A 15.09Ohms Nanocrystal Core Vertical Term Base

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 240

Turime sandėlyje:
240 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
43 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7,22 € 7,22 €
5,94 € 59,40 €
5,46 € 136,50 €
5,14 € 257,00 €
4,90 € 588,00 €
4,82 € 1 156,80 €
4,66 € 2 796,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Bendri Mode Duslintuvai / Filtrai
RoHS:  
SCF
PCB Mount
Wire
1 Channel
4.11 mH
15.09 mOhms
- 40 C
+ 130 C
24.1 mm
Tray
Common Mode Coils
Programa: Home Appliances, Power Supplies
Prekės Ženklas: KEMET
Core medžiaga: Nano Crystal
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: VN
Skersmuo: 34 mm
Laido Skersmuo: 1.3 mm
Atstumas tarp Laidų: 20 mm, 24 mm
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 120
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 100 kHz
Dalies Nr., kitokios klasifikacijos numeriai: UALSCF23X018JV
Vieneto Svoris: 46,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.