RM4A(025)-220X185

KEMET
80-RM4A025-220X185
RM4A(025)-220X185

Gam.:

Aprašymas:
EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai RM4A FLEX SHEET 220x185x0.25mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,78 € 32,78 €
30,47 € 304,70 €
24,78 € 495,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
High Permeability - Noise Suppression Sheets
Adhesive
220 mm
185 mm
0.25 mm
RM4A
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Gamyklinės pakuotės kiekis: 20
Subkategorija: EMI/RFI
Prekinis pavadinimas: Flex Suppressor
Dalies Nr., kitokios klasifikacijos numeriai: UFSRM4025BT000
Vieneto Svoris: 36,630 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8517709001
USHTS:
3921904090
ECCN:
EAR99

FLEX SUPPRESSOR®

KEMET FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or to improve the magnetic flux convergence, and can be cut into a variety of shapes and sizes. The KEMET FLEX SUPPRESSOR sheet effectively suppresses high-frequency noise generated by electronic devices. The noise currents in signal lines are attenuated by affixing the sheet on boards and cables. The radiation noise from cables that act as antennas is suppressed.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

FLEX SUPPRESSOR® Magnetic Sheets for RFID

KEMET FLEX SUPPRESSOR® Magnetic Sheets for Radio Frequency Identification (RFID) prevent interference between a loop antenna and metallic objects and effectively improve the communication range of RFID. These flexible sheets utilize a polymer base blended with micron-sized magnetic powders dispersed throughout the material. KEMET FLEX SUPPRESSOR Magnetic Sheets for RFID improve magnetic flux convergence and increase the relative permeability (u') while keeping the magnetic loss (u'') low.